A9L65102 | Schneider Electric
Replacement protection module, C65-350, for surge arrester iPRD65r, A9L65102
NCNR (non cancelable / non returnable)
Spare protection module, A9L65102, Schneider Electric
This Acti9 product is a cartridge C65-350 for surge arrester iPRD. The Imax maximum discharge current is 65 kA. The In nominal discharge current is 20 kA. This product is compatible with TT and TN earthing system. This Type 2 device autoprotected by integrated circuit-breaker is recommended for moderate risk level in incoming panel board. The Uc maximum continuous operating voltage is 350VAC. The Up Voltage protection level is 1.5 kV. It can be plugged into a surge protecting device module. Its width is 57 mm pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 18 mm x (H) 57 mm x (D) 56 mm. According to IEC 60529 standard, the degree of protection is IP20 or IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. It is compliant with IEC 61643-1 and EN 61643-11 standards.
| Filter | Property | Value |
|---|---|---|
| Product type | replacement protection module | |
| Version | C65-350 | |
| Suitable for | surge arrester iPRD65r |
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |