A9C18195 | Schneider Electric
Voltage adapter module, 24 V/48 V AC/DC, A9C18195
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.055 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage adapter module, A9C18195, Schneider Electric
Voltage adapter module Acti 9 iMDU. Operating voltage (Ue) 24-48 VAC / 24-48 VDC, insulation voltage (Ui) 500VDC. For controlling the inputs Y1 and Y2 of the Reflex iC60 miniature circuit breaker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage adapter module | |
| Version | 24 V/48 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |