A9C15920 | Schneider Electric
Interference voltage limiter, 220-240 VAC, A9C15920
NCNR (non cancelable / non returnable)
Interference voltage limiter, A9C15920, Schneider Electric
This Acti 9 iACTp is modular and reliable overvoltage protection auxiliary (2 circuits). It operates from 220 VAC to 240 VAC, at a frequency of 50/60 Hz. Mounting is performed on the left of Acti9 iCT contactors. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. it si compatible only with Acti 9 iCT greater or equal than 25A. This auxiliary is an interference suppressor which limits overvoltage on the control circuit. This product is compliant with IEC/EN 61095.
| Filter | Property | Value |
|---|---|---|
| Product type | interference voltage limiter | |
| Version | 220-240 VAC |
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |