A9C15916 | Schneider Electric
Auxiliary switch, 2 Form A (N/O), for Acti 9/Acti 9 iCT, A9C15916
NCNR (non cancelable / non returnable)
Auxiliary switch, A9C15916, Schneider Electric
This Acti 9 iACTs is reliable remote indication auxiliary. It has 2 normally open contacts, it operates from 24 VAC to 240 VAC and 24 VDC to 130 VDC. Mounting is performed on the right of Acti9 iCT contactors. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is compatible with all Acti9 iCT Contactors. This product helps reporting the status of a contactor and is especially required in a connected environment. This product is compliant with EN 60947-5.
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 2 Form A (N/O) | |
| Suitable for | Acti 9/Acti 9 iCT |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |