A9C15419 | Schneider Electric
Auxiliary time delay, 24-230 VAC/24-110 VDC, for iATEt, A9C15419
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.7593 € *
Available in 3 Days: 12 pcs. - if ordered today
Time delay auxiliary, A9C15419, Schneider Electric
This Acti9 iATEt is reliable time delay auxiliary. It operates from 24 VAC to 240 VAC and 24 VDC to 110 VDC control voltage. Mounting is performed on the left of iTL impulse relay or iCT contactor with yellow clips. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. 5 time delays are possible, 1 for iTL and 4 for iCT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary time delay | |
| Version | 24-230 VAC/24-110 VDC | |
| Suitable for | iATEt |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |