A9C15413 | Schneider Electric
Switching device, for illuminated pushbutton iATLz, A9C15413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4073 € *
Standard delivery time from the manufacturer is: 1 Week
Compensation for illuminated scanners, A9C15413, Schneider Electric
This Acti9 iATLz product is reliable control by illuminated push-buttons auxiliary. Control voltage is between 130 VAC and 240 VAC. Mounting is performed between 2 iTL impulse relay with yellow clips. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It isassociated with iTL impulse relays to allow step by step control of two circuits through a single push button. This product is compliant with EN/IEC 60669-2-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching device | |
| Suitable for | illuminated pushbutton iATLz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Cadmium | Lead |
| SVHC free | No |