A9C15405 | Schneider Electric
Remote display, for Acti 9 iTL/iTLi/iTLs/iTLc/iTLm, A9C15405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1213 € *
Available in 3 Days: 47 pcs. - if ordered today
Remote display, A9C15405, Schneider Electric
This Acti9 iATLs is reliable remote indication auxiliary. It has 1 changeover contact, and it operates with 24 VAC/DC to 240 VAC/DC control voltage. Mounting is performed on the right of iTL impulse relay with yellow clips. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is associated with iTL impulse relays to allow remote indication of their operating state. This product is compliant with EN/IEC 60669-2-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote display | |
| Suitable for | Acti 9 iTL/iTLi/iTLs/iTLc/iTLm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Cadmium | Lead |
| RoHS conform | Yes |
| SVHC free | No |