A9A26971 | Schneider Electric
Undervoltage release, 380/415 VAC, 50/60 Hz, for Acti9 iC60/iID/iDPN Vigi/iSW-NA, A9A26971
NCNR (non cancelable / non returnable)
Undervoltage release, A9A26971, Schneider Electric
This Acti9 iMN electrical auxiliary is an instantaneous undervoltage release. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA. It prevents device closing again until its input voltage has been restored. The width in 9mm pitches is 2. The Uc control circuit voltage is 380…415VAC. It can be mounted on a DIN rail for modular installation. The product color is white (RAL9003). The operating temperature is -25°C to + 50°C. The storage temperature is -40°C to + 85°C. This product complies with IEC/EN 60947-5-1 standards.
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 380/415 VAC, 50/60 Hz | |
| Suitable for | Acti9 iC60/iID/iDPN Vigi/iSW-NA |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |