A9A15096 | Schneider Electric
Auxiliary switch, 1 Form C (NO/NC), for Acti 9/Acti 9 iSW, A9A15096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9773 € *
Available in 3 Days: 45 pcs. - if ordered today
Auxiliary switch, A9A15096, Schneider Electric
This Acti 9 iOF is a contact auxiliary for iSW. it has a changeover contact, rated current is 3A at 415VAC and 6A at 250VAC. Mounting is performed on the left of Acti9 iSW switches with operational current less than or equal to 32A. The width in 9mm pitches is 2. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The dimensions are (W) 18mm x (H) 77mm x (D) 75mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form C (NO/NC) | |
| Suitable for | Acti 9/Acti 9 iSW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |