50437 | Schneider Electric
Toroidal core, closed, for residual current protection relay TA, Ø 30mm, 50437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
261.8238 € *
Standard delivery time from the manufacturer is: 1 Week
Closed toroid, 50437, Schneider Electric
This toroid enables monitoring of the injected component of Vigilohm Insulation Monitor and measurement of a rated current up to 65 A for VigiPacT monitoring and protection relays. The transmission ratio is 1/1000. The inner diameter of the toroid is 30 millimetres and the weight is 0.120 kg. The cables must be centred inside the toroid and the diameter of all cables must not exceed 15 mm. The maximum cross-section per phase (R, S, T, N) is 25 mm² for a copper conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toroidal core | |
| Version | closed | |
| Suitable for | residual current protection relay TA, Ø 30mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |