48468 | Schneider Electric
Auxiliary switch, 4 Form B (N/C)/4 Form A (N/O), for Masterpact/Masterpact NW, 48468
Order No.: 01P5039
EAN: 3303430484684
MPN:
48468
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
367.4363 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary switch, 48468, Schneider Electric
It is an additional block of 4 contacts OF for Masterpact NW08 to NW63 devices. These auxiliary contacts provides OF remote information of the circuit breaker status. It is a rotary type changeover contacts directly driven by the mechanism for Masterpact NW. OF contact is a common point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 6A and the minimum load is 100mA at 24 VDC. Utilization categories are AC12/DC12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 4 Form B (N/C)/4 Form A (N/O) | |
| Suitable for | Masterpact/Masterpact NW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |