48201 | Schneider Electric
Auxiliary switch, 1 Form B (N/C) + 1 Form A (N/O), for Masterpact/Masterpact NW, 48201
Order No.: 01P4854
EAN: 3303430482017
MPN:
48201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.6692 € *
Standard delivery time from the manufacturer is: 1 Week
Error message switch, 48201, Schneider Electric
This auxiliary contact signals a fault on the MasterPact NT/NW when the Micrologic protection and tripping device has performed a shutdown.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form B (N/C) + 1 Form A (N/O) | |
| Suitable for | Masterpact/Masterpact NW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |