48198 | Schneider Electric
Auxiliary switch, 4 Form B (N/C)/4 Form A (N/O), for Masterpact/Masterpact NW, 48198
Order No.: 01P4852
EAN: 3303430481980
MPN:
48198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
367.4363 € *
Standard delivery time from the manufacturer is: 1 Week
ON/OFF signalling switch block, 48198, Schneider Electric
ON/OFF signalling switch block with 4 contacts (OF) NW/NWb fixed installation. It is possible to have a maximum of 2 additional blocks with 4 contacts each.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 4 Form B (N/C)/4 Form A (N/O) | |
| Suitable for | Masterpact/Masterpact NW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |