33883 | Schneider Electric
Auxiliary switch, 2 Form B (N/C) + 2 Form A (N/O), for Compact NS630b..1600, 33883
NCNR (non cancelable / non returnable)
Auxiliary switch, 33883, Schneider Electric
It is a single standard auxiliary contact that provides Early Make (CAF) remote information. The Early Make contact indicates the position of the rotary handle. It is used particularly to energize a control device prior to the circuit breaker closing (early make). The contact fits into the rotary handle (standard or extended version). This auxiliary has 2 common points changeover type contact with 2 normally open contact and 2 normally closed contact. The rated current is 6A and the minimum load is 100mA at 24 VDC. Utilization categories are AC12/AC13/DC12/DC14. Compact NS 630b to 3200 can be equipped with 1 Early Break and 1 Early Make auxiliary contacts. It complies with IEC 60947-5-1 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 2 Form B (N/C) + 2 Form A (N/O) | |
| Suitable for | Compact NS630b..1600 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |