33882 | Schneider Electric
Auxiliary switch, 2 Form B (N/C) + 2 Form A (N/O), for Compact NS630b..1600, 33882
NCNR (non cancelable / non returnable)
Auxiliary switch, 33882, Schneider Electric
It is a single standard auxiliary contact that provides Early Break (CAO) remote information. The Early Break contact indicates the position of the rotary handle. It is used particularly for advanced opening of trip devices (early break). The contact fits into the rotary handle (standard or extended version). This auxiliary has 2 common points changeover type contact with 2 normally open contact and 2 normally closed contact. The rated current is 6A and the minimum load is 100mA at 24 VDC. Utilization categories are AC12/AC13/DC12/DC14. Compact NS 630b to 3200 can be equipped with 1 Early Break and 1 Early Make auxiliary contacts. It complies with IEC 60947-5-1 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 2 Form B (N/C) + 2 Form A (N/O) | |
| Suitable for | Compact NS630b..1600 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |