33801 | Schneider Electric
Auxiliary switch, 1 Form B (N/C) + 1 Form A (N/O), for Compact NS630b..1600, 33801
NCNR (non cancelable / non returnable)
Auxiliary switch, 33801, Schneider Electric
It is a single standard auxiliary contact for drawout Compact NS630b to 1600 devices. This auxiliary contact that provides OF remote information of the circuit breaker status. The OF contact (open/closed) indicates the position of the circuit breaker main contacts. There is one auxiliary contact model for OF, SD or SDE information, depending on where it is fitted in the device. This auxiliary is a common point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 6 A and the minimum load is 100mA at 24 VDC. Utilization categories are AC12/AC13/DC12/DC14. Compact NS 630b to 1600 can be equipped with 3 OF auxiliary contacts. It complies with IEC 60947-5-1 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form B (N/C) + 1 Form A (N/O) | |
| Suitable for | Compact NS630b..1600 |
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |