33753 | Schneider Electric
Auxiliary contact, 1 Form B (N/C) + 1 Form A (N/O), for MasterPact NT/NW/NW DC/ComPact NS630b..1600, 33753
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.7094 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary contact, 33753, Schneider Electric
Auxiliary contact, separate position NO/NC 6 A 240 V, Masterpact NT/NW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary contact | |
| Version | 1 Form B (N/C) + 1 Form A (N/O) | |
| Suitable for | MasterPact NT/NW/NW DC/ComPact NS630b..1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |