21120 | Schneider Electric
Auxiliary contact, 1 Form A (N/O) + 1 SD Form B (N/C), for circuit breaker Acti 9 P25M, 21120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0614 € *
Standard delivery time from the manufacturer is: 2 Weeks
Auxiliary contact, 21120, Schneider Electric
Auxiliary contact SD for P25M. 1NC and 1SD NC contact, rated current 2.2 A, operating voltage (Ue) 415 VAC, width 9 mm. Switch position indicator for remote indication of the position of the associated device. Can be mounted on the left side of the unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary contact | |
| Version | 1 Form A (N/O) + 1 SD Form B (N/C) | |
| Suitable for | circuit breaker Acti 9 P25M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |