21119 | Schneider Electric

Auxiliary contact, 1 Form B (N/C) + 1 SD Form A (N/O), for circuit breaker Acti 9 P25M, 21119

Order No.: 01P3459
EAN: 3303430211198
MPN:
21119
Series: P25M
21119 Schneider Electric Fuses Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0614 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.0614 €

Auxiliary contact, 21119, Schneider Electric

Auxiliary contact SD for P25M. 1NC and 1SD NO contact, rated current 2.2 A. Switch position indicator for remote indication of the position of the associated unit. Can be mounted on the left side of the unit.

Technical specifications
Filter Property Value
Product type auxiliary contact
Version 1 Form B (N/C) + 1 SD Form A (N/O)
Suitable for circuit breaker Acti 9 P25M
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes