21117 | Schneider Electric
Auxiliary contact, 1 Form A (N/O) + 1 Form B (N/C), for circuit breaker Acti 9 P25M, 21117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.852 € *
Available in 3 Days: 35 pcs. - if ordered today
Auxiliary contact, 21117, Schneider Electric
This Acti9 NG125 electrical auxiliary is a normally open/close contact mounted on DIN rail. It is dedicated to Acti9 P25M. It is used for remote indication of the position of the associated device. The width in 9 mm pitches is 1. The operating temperature is -20°C to + 60°C. The storage temperature is -40°C to + 80°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary contact | |
| Version | 1 Form A (N/O) + 1 Form B (N/C) | |
| Suitable for | circuit breaker Acti 9 P25M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |