19089 | Schneider Electric
Rotary handle, for circuit breaker NG125, 19089
NCNR (non cancelable / non returnable)
Rotary handle, 19089, Schneider Electric
This Acti 9 NG125 accessory is an extended red safety rotary handle with yellow background. It is dedicated to Acti 9 NG125 circuit breaker 3P or 4P with front mounting installation. It prevents door opening when the circuit breaker is in open position O. It keeps disconnection. A padlocking is possible when the device is in open position O (or ON position). The padlock diameter is from 3mm to 6mm. It is a set of 1 device. The color of the handle is red with yellow background. The material is a self-extinguishing thermoplastic specially developed by Schneider Electric. The degree of protection of the rotary button is IP55.
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Suitable for | circuit breaker NG125 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |