19076 | Schneider Electric
Cover, for circuit breaker FI-Block Vigi NG125- 4P, 19076
Order No.: 01P2759
EAN: 3303430190769
MPN:
19076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0463 € *
Standard delivery time from the manufacturer is: 1 Week
Terminal cover, 19076, Schneider Electric
Terminal cover for Vigi RCD block. 4-pole, rated current 63 A, insulation voltage (Ui) 1000V (Ph/Ph), suitable for NG125 and Vigi NG125. Provides protection against direct contact (IP40). Mounting- top and bottom of the RCD block. Class II for steel or plastic enclosures (up to 440 V). Sealing possible (max. diameter- 1.2 mm). PU- 2 pieces (1 piece each for incoming and outgoing terminals).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | circuit breaker FI-Block Vigi NG125- 4P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |