19060 | Schneider Electric
Shunt releases, for Acti 9 Vigi NG125/Acti 9 NG125LMA/NG125NA/NG125, 19060
Order No.: 01P2747
EAN: 3303430190608
MPN:
19060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.5404 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip release, 19060, Schneider Electric
This Acti9 MXV electrical auxiliary is a shunt trip release device. It is dedicated to Acti9 NG125. The width in 9mm pitches is 3. The product trips the associated device when it is powered on. The Uc control circuit voltage is 110…240VAC or 110VDC. It can be mounted on a DIN rail for modular installation. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product complies with IEC/EN 60947-5-1 standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Suitable for | Acti 9 Vigi NG125/Acti 9 NG125LMA/NG125NA/NG125 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |