19058 | Schneider Electric
Error message switch, SDV, for circuit breaker NG125, 19058
Order No.: 01P2745
EAN: 3303430190585
MPN:
19058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.7479 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fault contact, 19058, Schneider Electric
Error message switch Acti 9 SDV. 1NO contact, operating voltage (Ue) 250 VAC. NO contact for signalling tripping. For NG125 and FI block Vigi NG125.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | error message switch | |
| Version | SDV | |
| Suitable for | circuit breaker NG125 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |