DF221V | Schneider Electric
Fuse holder, 22 x 58 mm, 125 A, 690 V, DIN rail, DF221V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9360 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.94 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9360 €
2 pcs.
39.3057 €
3 pcs.
37.7944 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 22 x 58 mm | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Rated current | 125 A | |
| Rated voltage | 690 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |