DF10AP | Schneider Electric
TeSys fuse-disconnector - assembly kit for DF8 and DF10 - 1 pin 2 clips
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
6 pcs.
3.8437 €
12 pcs.
3.6652 €
24 pcs.
3.4629 €
36 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, DF10AP, Schneider Electric
Fuse holder, fuse isolator. The use of fuses is a reliable and effective solution for protecting your low-voltage equipment against short circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10 x 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |