DF103NV | Schneider Electric
Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, DF103NV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.3338 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.33 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3338 €
2 pcs.
56.0014 €
3 pcs.
53.8475 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10 x 38 mm | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Rated current | 32 A | |
| Rated voltage | 690 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |