XPEY310 | Schneider Electric
Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPEY310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.9502 € *
Available in 3 Days: 9 pcs. - if ordered today
Foot switch, XPEY310, Schneider Electric
This footswitch is ideal for bending machines, dosing machines, assembly stations, packaging machines, cutting presses, stamping presses and machine tools (numerical control, lathes, milling machines, grinders, machining centres). It is also ideal for guillotines, cutters, folders, saws, forging machines, rolling machines and cold metal forming machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Color of body | yellow | |
| Connection | screw connection | |
| Breaking capacity | 3 A/240 VAC | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Sustainable | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |