IMT05022 | Schneider Electric

Branching box, 65 x 65 x 45 mm, Ø 20 mm, no. of entries: 4, IP55, IMT05022

Order No.: 02P5630
EAN: 3606480986345
MPN:
IMT05022
Series: Mureva Box
IMT05022 Schneider Electric Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.0817 €
10 pcs.
3.8913 €
30 pcs.
3.6771 €
50 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, IMT05022, Schneider Electric

The Mureva BOX junction box with end caps is white and allows for cable installation. It offers surface mounting, with rings and a snap-on cover. Mureva surface-mounted boxes are suitable for all types of installations, indoors or outdoors. It is sold in packs of 5. It is also mercury-free. With an IP55 protection rating, it is made of ABS (acrylonitrile butadiene styrene) and PP (polypropylene), making it highly resistant. While stylish in design, Mureva boxes have been developed to offer optimal safety and respect for the planet. This box has IK07 mechanical protection and fire resistance of 650°C. Specially designed with robust and waterproof components, the range is perfectly suited to the tertiary and residential sectors. It can be installed in harsh environments (dust, humidity, high-traffic areas, etc.).

Technical specifications
Filter Property Value
Version branching box
Inner dimensions 65 x 65 x 45 mm
Hole diameter 20 mm
Insertions 4
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes