ENN08167 | Schneider Electric
Branching box, gray, ENN08167
NCNR (non cancelable / non returnable)
Universal fixing, ENN08167, Schneider Electric
Mureva universal fixing is designed to securely mount junction boxes on metal beams and cable trays. It is suitable for junction boxes with internal dimensions up to 105x105mm. It provides secure and versatile mounting options various applications. It is made of steel. The color of the product is grey. Mureva surface mounted boxes are suitable for all types of installations ranging from indoor to outdoor use. Mureva surface mounted boxes are easy to install, stable and can be equipped them according to your specific needs.
| Filter | Property | Value |
|---|---|---|
| Version | branching box | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |