ENN05059 | Schneider Electric

Branching box, 325 x 275 x 120 mm, gray, IP55, ENN05059

Order No.: 02P5614
EAN: 3295150050594
MPN:
ENN05059
Series: Mureva Box
ENN05059 Schneider Electric Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.4814 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.48 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4814 €
2 pcs.
44.6131 €
3 pcs.
42.8995 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, ENN05059, Schneider Electric

This Mureva junction box in color ligth grey RAL 7035. It is a surface mounted junction box with solid walls and quarter-turn screw-fixed cover, without entries. Mureva surface mounted boxes are suitable for all types of installations ranging from indoor to outdoor use. The junction box is made of ABS (acrylonitrile butadiene-styrene), PP (polypropylene), making it durable and resistant. The dimensions are (W) 342mm x (H) 292mm x (D) 129mm. This junction box is sold in 1 piece. The IP rating of this device is IP55 which is very high. This Schneider Electric junction box is also mercury free. Mureva boxes have been developed in a spirit of safety and respect for the planet. Specifically designed for components requiring sturdiness and watertightness, they are best installed in the tertiary and residential sectors. Their sturdiness, water resistance and quality make them suitable for installation in harsh environments (dust, humidity, high-traffic areas, etc.). Without compromising on their stylish appearance.

Features

  • Ensure seamless and secure connections with our versatile surface mount junction boxes
  • Simple and quick installation
  • Junction boxes comes in a variety of sizes and are designed to meet different IP-classes
  • Suitable for all types of installations ranging from indoor to outdoor use
Technical specifications
Filter Property Value
Version branching box
Inner dimensions 325 x 275 x 120 mm
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin HU
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes