ENN05050 | Schneider Electric
Branching box, 175 x 150 x 80 mm, gray, IP55, ENN05050
NCNR (non cancelable / non returnable)
Junction box, ENN05050, Schneider Electric
This Mureva junction box in color ligth grey RAL 7035. It is a surface mounted junction box with solid walls and quarter-turn screw-fixed cover, without entries. Mureva surface mounted boxes are suitable for all types of installations ranging from indoor to outdoor use. The junction box is made of ABS (acrylonitrile butadiene-styrene), PP (polypropylene), making it durable and resistant. The dimensions are (W) 193mm x (H) 164mm x (D) 88mm. This junction box is sold in 1 piece. It features protective painted surface treatment. It reaches IP55 which is very high. This Schneider Electric junction box is also mercury free. Mureva boxes have been developed in a spirit of safety and respect for the planet. Specifically designed for components requiring sturdiness and watertightness, they are best installed in the tertiary and residential sectors. Their sturdiness, water resistance and quality make them suitable for installation in harsh environments (dust, humidity, high-traffic areas, etc.). Without compromising on their stylish appearance.
Features
- Ensure seamless and secure connections with our versatile surface mount junction boxes
- Simple and quick installation
- Junction boxes comes in a variety of sizes and are designed to meet different IP-classes
- Suitable for all types of installations ranging from indoor to outdoor use
| Filter | Property | Value |
|---|---|---|
| Version | branching box | |
| Inner dimensions | 175 x 150 x 80 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |