VW3A5505 | Schneider Electric
Altivar Prozess ATV900VW3A5505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,295.1960 € *
Standard delivery time from the manufacturer is: 1 Week
Common mode output filter, VW3A5505, Schneider Electric
The VW3A5505 is a common mode filter for bearing current reduction with 183.2 µH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| Inductance | 183.2 µH | |
| Saturation current | 3.6 A | |
| Length | 196 mm | |
| Width | 191 mm | |
| Height | 197 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |