VW3A5504 | Schneider Electric

Altivar Prozess ATV900VW3A5504

Order No.: 06N0726
EAN: 3606485435794
MPN:
VW3A5504
VW3A5504 Schneider Electric Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
869.1879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
869.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
869.1879 €

Common mode output filter, VW3A5504, Schneider Electric

This common mode filter is an option for variable speed drives of the Altivar range. It is possible to use the common mode filter at the output terminals of the drive, the dv/dt filter, or the sinus filter. Its inductance value is equal to 180µH. It is used as an output filter to obtain bearing current reduction. This filter reduces the RFI (radio frequency interference) of the motor cable and improvement of the effectiveness of the EMC filter for conducted emissions. It reduces the high frequency currents circulating in the motor bearings to help to prevent them from being damaged. It weighs 2.96kg, and its dimensions are 127.5mm wide, 210mm high, and 127.5mm deep. It is designed to improve drive installations. It conforms to IEC 60721-3-3 shocks and vibration class 3M4.

Technical specifications
Filter Property Value
Version common mode filter
Inductance 180 µH
Saturation current 2.2 A
Length 127.5 mm
Width 127.5 mm
Height 210 mm
Logistics
Property Value
Customs tariff number 85480090
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes