NSYCAG223DG | Schneider Electric
Fan grille, (L x W x H) 13 x 316 x 336 mm, NSYCAG223DG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.7647 € *
Standard delivery time from the manufacturer is: 1 Week
Smart filter, NSYCAG223DG, Schneider Electric
CSVS Grille with dust sensor and filter mat (G2), 291 x 291 mm. Filter class G2 for coarse dust concentration without requirements for air purity and hygiene e.g. textile fiber or hair. Supply air for cooling of machines and switchgears, compressors. Determination of the degree of contamination of filters. Determination of the actual temperature at inlet or outlet filters (depending on the installation situation). Blank section 291 x 291 mm. RAL 9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fan grille | |
| Length | 13 mm | |
| Width | 316 mm | |
| Height | 336 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |