NSYCAG180X62M | Schneider Electric
Metal outlet grille, (W x H) 90 x 208 mm, NSYCAG180X62M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
5 pcs.
7.3423 €
10 pcs.
7.0210 €
15 pcs.
6.6283 €
20 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal outlet grille, NSYCAG180X62M, Schneider Electric
Metal louvre plate 90 x 208 mm made from steel for enclosures.The kit is made of 1 fixing elements and 1 metal louvre.The external width is 90 mm.Ingress protection rating (according to IEC 60529) is IP20. Fixing by screws on sides of enclosure. Cut-out dimensions is 180 x 62 mm. Painted in grey (RAL 7035). Anti-corrosion protection is ensured by epoxy-polyester powder coating. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal outlet grille | |
| Width | 90 mm | |
| Height | 208 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |