NSYCAG110X46M | Schneider Electric
Metal outlet grille, (W x H) 62 x 144 mm, NSYCAG110X46M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
5 pcs.
6.1999 €
10 pcs.
5.9262 €
15 pcs.
5.6049 €
20 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal outlet grille, NSYCAG110X46M, Schneider Electric
Metal outlet grille cut-out 110 x 46 mm, external dimensions 144 x 62mm. IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal outlet grille | |
| Width | 62 mm | |
| Height | 144 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |