NSY17997 | Schneider Electric
Output grille, (L x W x H) 36 x 250 x 250 mm, NSY17997
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.7992 € *
Standard delivery time from the manufacturer is: 1 Week
Output grid, NSY17997, Schneider Electric
Output grid section CEM 130.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output grille | |
| Length | 36 mm | |
| Width | 250 mm | |
| Height | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |