NSY17996 | Schneider Electric
Output grille, (L x W x H) 31 x 150 x 150 mm, NSY17996
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.6283 € *
Standard delivery time from the manufacturer is: 1 Week
Output grid cutout, NSY17996, Schneider Electric
ClimaSys CA outlet grille CEM 56. External H is 150 x W is 150 x D is 31 mm. Thermal management accessory. For ClimaSys CV EMC fan. Fixing mode by screws or clipped. ABS (acrylonitrile butadiene-styrene). Grey RAL 7035. IP 54 Protection. Cut-out dimensions is 125 x 125 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output grille | |
| Length | 31 mm | |
| Width | 150 mm | |
| Height | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |