M9V31263 | Schneider Electric

RCD block, 2 pole, 63 A, 30 mA, type A-SI, 230/400 VAC, M9V31263

Order No.: 03P8656
EAN: 3606480684609
MPN:
M9V31263
Series: Multi 9
M9V31263 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
311.066 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
311.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
311.066 €

RCD block for circuit breaker, M9V31263, SCHNEIDER

The M9V31263 is a modular add-on residual current device. It is a 2P and 63 A In rated current. The Ue rated operational voltage is 230 V AC or 240 V AC. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.

Features

  • Residual current tripping technology
  • High rated impulse withstand voltage
  • Protection of persons against electric shock by direct and indirect contact
  • Protection of installations against the risk of fire

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 63 A
Rated residual current 30 mA
Fault current type A-SI
Rated Voltage 230/400 VAC
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85363030
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes