M9V14463 | Schneider Electric

RCD block, 4 pole, 63 A, 300 mA, type AC, 230/400 VAC, M9V14463

Order No.: 03P8655
EAN: 3606480684593
MPN:
M9V14463
Series: Multi 9
M9V14463 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.5837 € *
Available in 3 Days: 51 pcs. - if ordered today
Total Price:
296.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
296.5837 €

RCD block for circuit breaker, M9V14463, SCHNEIDER

The M9V14463 is a modular add-on residual current device. It is a 4P and 63 A In rated current. The Ue rated operational voltage is 400 V AC or 415 V AC. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.

Features

  • Residual current tripping technology
  • High rated impulse withstand voltage
  • Protection of persons against electric shock by direct and indirect contact
  • Protection of installations against the risk of fire

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 63 A
Rated residual current 300 mA
Fault current type AC
Rated Voltage 230/400 VAC
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85363030
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes