M9V14363 | Schneider Electric
RCD block, 3 pole, 63 A, 300 mA, type AC, 230/400 VAC, M9V14363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.9312 € *
Standard delivery time from the manufacturer is: 3 Weeks
RCD block for circuit breaker, M9V14363, SCHNEIDER
The M9V14363 is a modular add-on residual current device. It is a 3P and 63 A In rated current. The Ue rated operational voltage is 400 V AC or 415 V AC. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
Features
- Residual current tripping technology
- High rated impulse withstand voltage
- Protection of persons against electric shock by direct and indirect contact
- Protection of installations against the risk of fire
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Rated current | 63 A | |
| Rated residual current | 300 mA | |
| Fault current type | AC | |
| Rated Voltage | 230/400 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |