M9R84440 | Schneider Electric

Residual current circuit breaker, 4 pole, 40 A, 260 mA, type A, 240 V, M9R84440

Order No.: 03P8570
EAN: 3606481198549
MPN:
M9R84440
Series: C60 UL/CSA/IEC
M9R84440 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
151.6774 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.68 € *
Price list
Quantity
Price per unit*
1 pcs.
151.6774 €
2 pcs.
147.7861 €
3 pcs.
144.0971 €
*incl. VAT plus shipping costs
Subject to prior sale

Current circuit breaker, M9R84440, Schneider Electric

This Multi GFP product is a residual current circuit breaker (RCCB). It is a 4P circuit breaker with 40A In rated current, 260mA earth leakage sensitivity and A-SI type protection class. It protects persons against electric shock by direct contact. It also protects installations against fire risks. The tripping upon fault is indicated by a red mechanical status indicator on the front panel. The A-SI type offers enhanced immunity to electrical disturbances. This product is dedicated to original equipment manufacturers (OEM) and control panel builders in indisutrial and tertiary buildings. It is compliant with IEC/EN 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1500A. The (Inc/IΔc) conditional rated short circuit current is 10kA. It has a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 6kV. The frequency is 50Hz or 60Hz. It is DIN rail mountable. The width in 9mm pitches is 8. The product colour is light grey (RAL7035). The dimensions are (W) 72mm x (H) 81mm x (D) 60mm. The weight is 0.45kg. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -25°C to 60°C. The storage temperature is from -40°C to 70°C.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 40 A
Rated residual current 260 mA
Fault current type A
Rated Voltage 240 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85363030
Country of origin ES
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes