M9R11240 | Schneider Electric
Residual current circuit breaker, 2 pole, 40 A, 30 mA, type AC, 230 V, M9R11240
NCNR (non cancelable / non returnable)
Current circuit breaker, M9R11240, Schneider Electric
This product is a Multi ID residual current circuit breaker (RCCB). It is a 2P circuit breaker with 40A In rated current, a sensitivity of 30mA with a AC type protection class. This product protects against electrical shock by direct or indirect contact and fire hazards. The tripping upon fault is indicated by a red mechanical status indicator on the front panel. This product is dedicated to original equipment manufacturers (OEM) and control panel builders in indisutrial and tertiary buildings. It is compliant with IEC/EN 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 400A. The (Inc/IΔc) conditional rated short circuit current is 10kA. The mechanical endurance is going up to 20000 cycles and electrical endurance going up to 2000 cycles. The Ue operational voltage is 220VAC to 240VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 6kV. The frequency is 50Hz. It is DIN rail mountable. The width in 9mm pitches is 4. The product colour is light grey (RAL7035). The dimensions are (W) 36mm x (H) 81mm x (D) 73mm. The weight is 0.23kg. It has an IP20 degree of protection (as per IEC/EN 60529 standard) and becomes IP40 once in modular enclosure. The operating temperature is from -5°C to 40°C. The storage temperature is from -40°C to 60°C.
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 40 A | |
| Rated residual current | 30 mA | |
| Fault current type | AC | |
| Rated Voltage | 230 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |