A9Z21463 | Schneider Electric

Residual current circuit breaker, 4 pole, 63 A, 30 mA, type A, 400 V, A9Z21463

Order No.: 01P8483
EAN: 3606480443251
MPN:
A9Z21463
Series: Acti 9 iID
A9Z21463 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
320.7407 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
320.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
320.7407 €

Residual current circuit breaker, A9Z21463, Schneider Electric

This Acti9 iID is a modular and reliable double terminal residual current circuit breaker (RCCB). It is a 4P circuit breaker with 63A In rated current, 30mA earth leakage sensitivity and A type protection class. This product protects against electrical shock by direct or indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance This product is compliant with EN/IEC 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1500A. The (Inc/IΔc) conditional rated short circuit current is 10kA. It has an electrical endurance going up to 15000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 380VAC to 415VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The frequency is 50Hz or 60Hz. It is DIN rail mountable. The width in 9mm pitches is 8. The product colour is white (RAL9003). The dimensions are (W) 72mm x (H) 91mm x (D) 73mm. The weight is 0.37kg. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -25°C to 60°C. The storage temperature is from -40°C to 85°C.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 63 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85363030
Country of origin ES
Compliance
Property Value
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes