A9W31425 | Schneider Electric

RCD block, 4 pole, 25 A, 30 mA, type A-SI, 400 V, A9W31425

Order No.: 01P8409
EAN: 3606480443725
MPN:
A9W31425
Series: Acti 9 iC60
A9W31425 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
210.3444 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
210.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
210.3444 €

FI-Block Vigi iC60N/H, A9W31425, Schneider Electric

This Acti9 Vigi iC60 is a modular add-on residual current devices. It is a 4P, rated current is 25A, operating voltage is 400VAC to 415VAC according to IEC 61009-1. The earth leakage protection class is A-SI type with a sensitivity of 30mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. The A-SI type provides increased immunity from electrical interference and polluted or corrosive environments. It can be combined with Acti 9 iC60 circuit breaker to provide protection of persons and protection of installations. This product is compliant with EN 61009-1 and IEC 61009-1 standard. The Ue rated operational voltage is 400VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The pollution degree is 3. It can be mounted on DIN rail. The width in 9mm pitches is 6. The dimensions are (W) 126mm x (H) 91mm x (D) 74mm. The weight is 0.245kg. The degree of protection is IP20 and IP40 in an enclosure. The operating temperature -25°C to +60°C. The storage temperature is -40°C to +85°C.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 25 A
Rated residual current 30 mA
Fault current type A-SI
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85363030
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes