A9V22225 | Schneider Electric

RCD block, 2 pole, 25 A, 100 mA, type A, 400 V, A9V22225

Order No.: 01P8334
EAN: 3606480090950
MPN:
A9V22225
Series: Acti 9 iC60
A9V22225 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
211.1536 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
211.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
211.1536 €

FI-Block Vigi iC60L, A9V22225, Schneider Electric

This Acti9 Vigi iC60 is a modular add-on residual current devices. It is a 2P, rated current is 25A, operating voltage is 230VAC to 415VAC according to IEC 61009-1. The earth leakage protection class is A type with a sensitivity of 100mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. A VisiTrip window is here to indicate a fault tripping by a red mechanical indicator on the front face. It can be combined with iC60 or Acti 9 Reflex iC60, to provide protection of persons and protection of installations. This product is compliant with IEC 61009-1 and EN 61009-1 standard. The Ue rated operational voltage is 230VAC or 400VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The pollution degree is 3. It can be mounted on DIN rail. The width in 9mm pitches is 3. The dimensions are (W) 63mm x (H) 91mm x (D) 73.5mm. The weight is 0.165kg. The degree of protection is IP20 and IP40 in an enclosure. The operating temperature -25°C to +60°C. The storage temperature is -40°C to +85°C.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 25 A
Rated residual current 100 mA
Fault current type A
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85363090
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No