A9N18572 | Schneider Electric

RCD block, 2 pole, 125 A, 30 mA, type A, 415 V, A9N18572

Order No.: 01P8136
EAN: 3606480376351
MPN:
A9N18572
A9N18572 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
523.7666 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
523.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
523.7666 €

FI-Block Vigi C120, A9N18572, Schneider Electric

This Acti9 Vigi C120 is a modular add-on residual current devices. It has 2P with 2 protected poles, rated current is 125A and operating voltage is 230VAC to 415VAC. The earth leakage protection class is A type with a sensitivity of 30mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. This product is compliant with EN 61009 standard. Electrical endurance goes up to 20000 cycles. The Ue rated operational voltage is from 230VAC to 415VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The pollution degree is 3. It can be mounted on 35 mm symmetrical DIN rail. The width in 9mm pitches is 7. The product color is white (RAL9003). The dimensions are (W) 117mm x (H) 95mm x (D) 73mm. The weight is 0.325kg. The degree of protection is IP20 and IP40 in an enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 60°C.

Technical specifications
Filter Property Value
Pin number 2 pole
Rated current 125 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 415 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85363030
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No