A9D67325 | Schneider Electric

RCBO switch, 3 pole, 25 A, 30 mA, type A, 400 V, A9D67325

Order No.: 01P7152
EAN: 3606481158024
MPN:
A9D67325
A9D67325 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
304.6281 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
304.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
304.6281 €

FI/LS switch, A9D67325, Schneider Electric

This Acti 9 iC60 RCBO is a modular and reliable residual current breaker with overcurrent protection (RCBO). It is a 3P RCBO with 3 protected poles, rated current is 25A, and operating voltage is 380VAC to 415VAC. Breaking capacity at 280VAC to 415VAC is 6kA according to EN/IEC 61009-2-1 and EN/IEC 60947-2. Electrical endurance goes up to 10000 cycles, and mechanical endurance goes up to 20000 cycles. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. Device location in system is outgoer, and the earth leakage protection class is type A. This product is compliant with EN/IEC 60947-2 and EN/IEC 61009-2-1.

Technical specifications
Filter Property Value
Pin number 3 pole
Rated current 25 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85362010
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No