A9D52416 | Schneider Electric

RCBO switch, 4 pole, 16 A, 30 mA, type A, 400 V, A9D52416

Order No.: 01P7105
EAN: 3606481157669
MPN:
A9D52416
A9D52416 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
278.8289 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
278.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
278.8289 €

FI/LS switch, A9D52416, Schneider Electric

This Acti9 iC60 is a modular residual current breaker with overcurrent protection (RCBO). It is a 4P RCBO with 4 protected poles, rated current is 16A, and operating voltage is 380VAC to 415VAC. The earth leakage protection class is A type with a sensitivity of 300mA. The earth-leakage protection time delay is instantaneous. Breaking capacity at 280VAC to 415VAC is 6000A according to EN/IEC 61009-2-1 and 6kA according to EN/IEC 60947-2. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with EN/IEC 60947-2 and EN/IEC 61009-2-1 standards. Electrical endurance goes up to 10000 cycles, and mechanical endurance goes up to 20000 cycles. The Ue operational voltage is 380VAC to 415VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz. It is DIN rail mountable. The width in 9mm pitches is 8. The product color is white (RAL9003). The dimensions are (W) 72mm x (H) 86mm x (D) 78mm. The weight is 423g. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -25°C to 40°C. The storage temperature is from -40°C to 70°C.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 16 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85362010
Country of origin PT
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes